4-1768033-1 | TE Connectivity
Polyester Laser label, (L x W) 50.8 x 8.47 mm, white, din-a4 sheet, 4-1768033-1, package with 99 pieces
NCNR (non cancelable / non returnable)
Computer laser printer labels, type TE Connectivity/Idento LEB-0.
Special development for reproducing the high resolution and high-contrast image of laser printers. The high quality standard of these labels is determined by proven industrial adhesives, an excellent surface coating plus a special finish that ensures high resistance against ambient influences and aging of the image. The default format of frames, lines and columns offers optimal utilization of the text field. The films are thicker than normal paper, i.e. they should preferably be printed in a single-feed process; Material thickness: 0.05 mm. Sheet format: DIN A4.
Dull white polyester films PE 201, type LEB-0.
Operating temperatures: –40 to +150 °C. Characteristics: resistant to aging, resistant against water, alcohol, commonly available cleaning agents, aliphatic and aromatic hydrocarbons and Ketone, consistent acrylic adhesive, bonding strength 660 N/m, UL-tested.
Technical attributes (label height (H), label width (B), labels (Et) per sheet/row, horizontal grid, vertical grid(inches)): H 8.47, B 50.80 mm, Et. 99/3, 20/10", 2/6"
| Filter | Property | Value |
|---|---|---|
| Version | Laser label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | laser printer | |
| Colour | white | |
| Material | polyester | |
| Length | 50.8 mm | |
| Width | 8.47 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 99 |
| Property | Value |
|---|---|
| Original Packaging | Sheet with 99 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |