1768033-4 | TE Connectivity
Polyester Laser label, (L x W) 15.24 x 6.35 mm, yellow, din-a4 sheet, 1768033-4, package with 528 pieces
NCNR (non cancelable / non returnable)
Computer laser printer labels, type TE Connectivity/Idento LEB-0.
Special development for reproducing the high resolution and high-contrast image of laser printers. The high quality standard of these labels is determined by proven industrial adhesives, an excellent surface coating plus a special finish that ensures high resistance against ambient influences and aging of the image. The default format of frames, lines and columns offers optimal utilization of the text field. The films are thicker than normal paper, i.e. they should preferably be printed in a single-feed process; Material thickness: 0.05 mm. Sheet format: DIN A4.
Dull yellow polyester films PE 216, type LEB-0.
Operating temperatures: –40 to +150 °C. Properties: good printing properties for laser and matrix printers, not UL-tested, electrically non-conductive. Other properties same as PE 200.
Technical attributes (label height (H), label width (B), labels (Et) per sheet/row, horizontal grid, vertical grid(inches)): H 6.35, B 15.24 mm, Et. 528/12, 6/10", 2/8"
| Filter | Property | Value |
|---|---|---|
| Version | Laser label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | laser printer | |
| Colour | yellow | |
| Material | polyester | |
| Length | 15.24 mm | |
| Width | 6.35 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 528 |
| Property | Value |
|---|---|
| Original Packaging | Sheet with 528 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |