1768033-2 | TE Connectivity
Polyester label, (L x W) 8 x 6 mm, white, sheet with 10810 pcs, 1768033-2
Order No.: 14L7250
MPN:
1768033-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0071 € *
Standard delivery time from the manufacturer is: 13 Weeks
Hand Writable labels, 1768033-2, TE Connectivity
LEB label is supplied on european A4 sheet format, designed for bar coding, name plates, equipment labels and general label applications. ÖEB has a good resistance to abrosion, oil, industrial chemicals and fluids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | sheet | |
| Suitable for | laser printer | |
| Colour | white | |
| Material | polyester | |
| Length | 8 mm | |
| Width | 6 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 10810 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |