6609977-5 | TE Connectivity

Line filter, 50 to 60 Hz, 120/250 VAC, 6609977-5

Order No.: 39P5115
EAN: 4099889063387
MPN:
6609977-5
63AYA10
6609977-5 TE Connectivity Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
329.6181 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
1,648.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
329.6181 €

RFI power line filter, 6609977-5, TE

The 6609977-5 is a 3-phase WYE RFI power line filter. This product offers over 300 solutions for RFI problems associated with susceptibility, as well as compliance with international emissions standards.

Features

  • For 3-phase, four wire, WYE applications
  • Cost-effective, universal 3-phase filters
  • Good attenuation over the complete frequency range of 10kHz to 30MHz
  • Two different mounting styles

Applications

  • Uninterruptible power supplies
  • Industrial control systems
  • Machine tools
Technical specifications
Filter Property Value
Version line filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated Voltage 120/250 VAC
With fuse No
integrated switch No
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85363010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes