6609105-5 | TE Connectivity
IEC plug C14, 50 to 60 Hz, 10 A, 120/250 VAC, 6609105-5
Order No.: 39P4782
EAN: 4099889063271
MPN:
6609105-5
PS00XSBX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6346 € *
Standard delivery time from the manufacturer is: 13 Weeks
IEC inlet filter, 6609105-5, TE
The 6609105-5 is a versatile power entry module with small footprint. This product allows selection of the required power entry feature without altering the panel cutout.
Features
- Snap-in or flange mounting
- Both North American and metric fusing capabilities
- Two voltage selection options
- Optional DPST on/off switch
- Filter options for general purpose, medical and high-performance EMI filtering
Applications
- Computing & accessories
- Home appliances
- TV / Audio / Video
- Medical equipment
- Gaming equipment
- Fitness equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 120/250 VAC | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |