4-6609106-7 | TE Connectivity
Suppressor filter, 50 to 60 Hz, 3 A, 115 VAC/230 VAC, faston plug 4.8 mm, 4-6609106-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.656 € *
Available in 12 Days: 31 pcs. - if ordered today
Suppressor filter, 4-6609106-7, TE Connectivity
The 4-6609106-7 is a chameleon power entry module that offers the most popular features in a small footprint design. As the first 10A module to provide all five power entry functions in one compact design, the chameleon module readily adapts to its environment. This product compact design and modular construction allows selection of the required power entry feature-without altering the panel cutout.
Features
- North American and metric fusing capabilities
- Optional DPST on/off switch
- Filter options for general purpose, medical and high-performance EMI filtering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 3 A | |
| Rated Voltage | 115 VAC/230 VAC | |
| Connection | faston plug 4.8 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | Yes | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |