2-6609951-2 | TE Connectivity

IEC plug C14, 50 to 60 Hz, 10 A, 120/250 VAC, 2-6609951-2

Order No.: 39P4586
EAN: 4099889063257
MPN:
2-6609951-2
PS0SSDS6A
2-6609951-2 TE Connectivity Interference suppression filter
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

IEC inlet filter, 2-6609951-2, TE

The 2-6609951-2 is a versatile power entry module with small footprint. This product allows selection of the required power entry feature without altering the panel cutout.

Features

  • Snap-in or flange mounting
  • Both North American and metric fusing capabilities
  • Two voltage selection options
  • Optional DPST on/off switch
  • Filter options for general purpose, medical and high-performance EMI filtering

Applications

  • Computing & accessories
  • Home appliances
  • TV / Audio / Video
  • Medical equipment
  • Gaming equipment
  • Fitness equipment
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 10 A
Rated Voltage 120/250 VAC
With fuse Yes
integrated switch Yes
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes