964593-8 | TE Connectivity
Insulating sleeve, 964593-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Available in 12 Days: 9,800 pcs. - if ordered today
Total Price:
200.10 € *
Price list
Quantity
Price per unit*
95 pcs.
2.1063 €
250 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 964593-8, TE Connectivity
Crimp terminal housing, Tab, Tab housing, 4 Position, Flag, Natural, Polyamide, Contact mating retention, Mating alignment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 4 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |