293267-1 | TE Connectivity
Insulating grommet for 6.35 mm, 7 pole, PA, UL 94V-2, natural, 293267-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 12 Days: 17,301 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab housing, 293267-1, TE Connectivity
Crimp terminal housing, Tab, Tab housing, 7 Position, Straight, UL 94V-2, Natural, Polyamide, Contact mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 7 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 33 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |