2-480435-3 | TE Connectivity
Insulating housing for 4.75 mm, 1 pole, PA, black, 2-480435-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Available in 12 Days: 61,980 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
50 pcs.
0.1654 €
100 pcs.
0.1535 €
250 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 2-480435-3, TE
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | black | |
| Length | 19.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |