2-480416-4 | TE Connectivity

Insulating grommet, 1 pole, nylon, UL 94V-0, natural, 2-480416-4

Order No.: 71P6840
EAN: 4099891598655
MPN:
2-480416-4
Series: FASTON 250
2-480416-4 TE Connectivity Insulating Sleeves Image 1
2-480416-4 TE Connectivity Insulating Sleeves Image 2
2-480416-4 TE Connectivity Insulating Sleeves Image 3
2-480416-4 TE Connectivity Insulating Sleeves Image 4
2-480416-4 TE Connectivity Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2332 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,166.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2332 €

Insulating grommet, 2-480416-4, TE Connectivity

Crimp terminal housing, Receptacle, 1 Position, Straight, UL 94V-0, Natural, Nylon, Mating alignment, Carton.

Technical specifications
Filter Property Value
Pin number 1 pole
Material nylon
Colour natural
Version UL 94V-0
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes