2-172210-1 | TE Connectivity
Insulating grommet, 2 pole, nylon, UL 94V-0, natural, 2-172210-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 94,000 pcs. - if ordered today
Insulating sleeve, 2-172210-1, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 2 Position, Straight, UL 94V-0, Natural, Nylon, Contact mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 26.1 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |