2-1644125-4 | TE Connectivity
Insulating housing, 1 pole, nylon, UL 94V-2, gray, 2-1644125-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 34 Weeks
Crimp terminal housing, 2-1644125-4, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: gray, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Material | nylon | |
| Colour | gray | |
| Length | 24.7 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |