2-144835-2 | TE Connectivity
Insulating housing for 5 mm, 2 pole, PA, red, 2-144835-2
Order No.: 34P7629
EAN: 4099889630466
MPN:
2-144835-2
Terminal housing, 2-144835-2, TE
Crimp terminal housing, Tab housing, 2 position, Orientation: straight, Color: red, Housing material: polyamide 6.6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 5 mm | |
| Pin number | 2 pole | |
| Material | PA | |
| Colour | red | |
| Length | 12.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |