1969826-1 | TE Connectivity
Insulating grommet, LCP, UL 94V-0, black, 1969826-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 1969826-1, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, Flag, UL 94V-0, Black, LCP, Carton, -40-240 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | LCP | |
| Colour | black | |
| Length | 11.3 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |