1969820-1 | TE Connectivity
Insulating grommet for 6.35 mm, 1 pole, LCP, UL 94V-0, black, 1969820-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2225 € *
Available in 12 Days: 38,400 pcs. - if ordered today
Insulating sleeve, 1969820-1, TE Connectivity
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, UL 94V-0, Black, LCP, Contact mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | LCP | |
| Colour | black | |
| Length | 28.82 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |