1969632-1 | TE Connectivity
Insulating housing for 6.35 mm, 1 pole, LCP, UL 94V-0, black, 1969632-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2237 € *
Next delivery: 1,090 pcs. on 2026-04-10
Available in 12 Days: 16,558 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2237 €
50 pcs.
0.2071 €
100 pcs.
0.1928 €
250 pcs.
0.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 1969632-1, TE
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: LCP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | LCP | |
| Colour | black | |
| Length | 23.7 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |