178007-1 | TE Connectivity
Insulating housing for 6.35 mm, 4 pole, nylon, natural, 178007-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 16 Weeks
Terminal housing, 178007-1, TE
Crimp terminal housing applies to wire and cable, Tab Housing, 4 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 4 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 28.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |