1-480435-5 | TE Connectivity
Insulating housing for 4.75 mm, 1 pole, PA, natural, 1-480435-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0762 € *
Available in 12 Days: 10,855 pcs. - if ordered today
FASTON housing, 1-480435-5, TE
The 1-480435-5 is designed to be used with the FASTON terminal line.
Features
- Accept FASTON receptacles
- Translucent plastic insulating sleeves in both straight and flag configurations
Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 19.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |