1-368602-1 | TE Connectivity
Insulating grommet for 4.75 mm, 1 pole, PA, UL 94V-0, natural, 1-368602-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0976 € *
Available in 12 Days: 17,927 pcs. - if ordered today
Total Price:
292.74 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0976 €
5000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 1-368602-1, TE Connectivity
Crimp terminal housing, Tab, Tab housing, 1 Position, Straight, UL 94V-0, Natural, Polyamide, Mating alignment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 24.3 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |