9-1768421-2 | TE Connectivity
Inspection label, text: "Geprüft", 16 to 21, Ø 35 mm, vinyl, 9-1768421-2
Order No.: 14L7301
EAN: 4099891423964
MPN:
9-1768421-2
PRP35-31RT16-21
Inspection stickers to BVG A3, for 6-year period, type TE Connectivity/Idento PRP 35-31 RT.
With red legend on white background; Text: Negative (white) "Tested by", white legend field, compliant with BVG A3. With 12 divisions for the months and the year numbers. Sticker diameter: 35 mm.
Type: PRP 35-31RT16-21, with 16 to 21 year period
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inspection label | |
| Number of labels | 5 | |
| Type of labeling | text: "Geprüft" | |
| Period | 16 to 21 | |
| Colour | red | |
| Material | vinyl | |
| diameter | 35 mm |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |