8-1768035-8 | TE Connectivity
Inspection label, 1 to 12, Ø 15 mm, 8-1768035-8
Order No.: 39P1315
EAN: 4099891425289
MPN:
8-1768035-8
PRP15-01BL
Label, 8-1768035-8, TE Connectivity
Label with a nominal thickness of 0.06 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | inspection label | |
| Number of labels | 10 | |
| Period | 1 to 12 | |
| Colour | blue | |
| diameter | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |