2403900-1 | TE Connectivity
Warning sign, symbol: lightning, (L x W) 25 x 25 mm, vinyl, 2403900-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 12 Days: 4,500 pcs. - if ordered today
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2999 €
25 pcs.
0.2796 €
50 pcs.
0.2547 €
*incl. VAT plus shipping costs
Subject to prior sale
Labels, 2403900-1, TE Connectivity
Electrical Symbol Assortment, Warning High Voltage, 25 mm Width, 25 mm Height, Yellow, Gloss, Safety Symbols & Electrical Signs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 150 | |
| Type of labeling | symbol: lightning | |
| Colour | yellow | |
| Material | vinyl | |
| Length | 25 mm | |
| Width | 25 mm | |
| Operational temperature | -40 °C to 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |