2388600-1 | TE Connectivity

Quality assurance sign kit, (W) 50.8 mm, vinyl, 2388600-1

Order No.: 14L7246
MPN:
2388600-1
2388600-1 TE Connectivity Inspection labels, plates and tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2428 € *
Available in 12 Days: 8,460 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2428 €
10 pcs.
0.2249 €
25 pcs.
0.2106 €
50 pcs.
0.1916 €
*incl. VAT plus shipping costs
Subject to prior sale

Calibration labels, 2388600-1, TE Connectivity

Calibration Labels, Die-Cut, Removable Acrylic Adhesive, 50.8 mm Width, Multi-Colored, Gloss, Vinyl, 120 Micron Thickness, Standard Labels.

Technical specifications
Filter Property Value
Version calibration label
Number of labels 2820
Material vinyl
Width 50.8 mm
Operational temperature -40 °C to 80 °C
Logistics
Property Value
Customs tariff number 39199080
Country of origin FR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes