1878664-7 | TE Connectivity

Calibration label, Ø 15.9 mm, 1878664-7

Order No.: 14L7247
MPN:
1878664-7
1878664-7 TE Connectivity Inspection labels, plates and tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.0205 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
38.02 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0205 €
2 pcs.
35.5691 €
5 pcs.
33.4152 €
10 pcs.
31.0590 €
*incl. VAT plus shipping costs
Subject to prior sale

Calibration labels, 1878664-7, TE Connectivity

A QCC label is designed for use on a gage or instrument that is subjected to constant handling, cutting oils, or chemicals. The label is made from a high-quality flexible vinyl base material for tough performance. It is backed with a strong permanent acrylic adhesive. The construction allows use in many applications. This label is designed with a writable surface, allowing the user to add additional information. After writing information, the label can easily be covered by a self-laminating polyester film that protects the data from tampering, weathering, staining, chemicals, and abrasion.

Technical specifications
Filter Property Value
Version calibration label
Number of labels 200
Colour black/white
diameter 15.9 mm
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15