1878643-6 | TE Connectivity
Calibration label, text: "CALIBRATION VOID IF SEAL DAMAGED", Ø 19.1 mm, 1878643-6
Order No.: 14L7248
MPN:
1878643-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8773 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
38.88 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8773 €
2 pcs.
36.3664 €
5 pcs.
34.1649 €
10 pcs.
31.7611 €
*incl. VAT plus shipping costs
Subject to prior sale
Calibration labels, 1878643-6, TE Connectivity
A M label is a destructible label used to document the test and calibration status of a test equipment item, instrument, or system. The test date is marked with a pen or notching pliers. The label is made of tamper-proof document foil. When an attempt is made to remove the label, it immediately tears into small particles. The label is supplied as an individual sheet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | calibration label | |
| Number of labels | 20 | |
| Type of labeling | text: "CALIBRATION VOID IF SEAL DAMAGED" | |
| Colour | white/red | |
| diameter | 19.1 mm | |
| Operational temperature | -40 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |