91124-1 | TE Connectivity
Extraction tool, 91124-1
Order No.: 07L2177
MPN:
91124-1
118044
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.9754 € *
Available in 12 Days: 78 pcs. - if ordered today
Extraction tool, 91124-1, TE Connectivity
The 91124-1 is designed for removing both male and female Type XII contacts from various connectors.This tool features a plastic handle with two metal tool tips for releasing the contact locking latches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extraction tool |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |