91019-3 | TE Connectivity
Extraction tool for Type XII contacts, 91019-3
Order No.: 07L2178
MPN:
91019-3
118045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
356.8215 € *
Available in 12 Days: 46 pcs. - if ordered today
Extraction tool, 91019-3, TE Connectivity
This tool is used to extract Type XII (male and female) Contacts from their housings.The tool consists of a sectionalized handle and two tooling tips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extraction tool | |
| Suitable for | Type XII contacts | |
| Material | steel/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |