776441-1 | TE Connectivity
Extraction tool for round contacts, 145.12 mm, 776441-1
Order No.: 07L2183
MPN:
776441-1
118050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.1949 € *
Available in 12 Days: 38 pcs. - if ordered today
Total Price:
78.19 € *
Price list
Quantity
Price per unit*
1 pcs.
78.1949 €
2 pcs.
73.1493 €
5 pcs.
68.7106 €
10 pcs.
63.8792 €
*incl. VAT plus shipping costs
Subject to prior sale
Extraction tool, 776441-1, TE Connectivity
Extraction Tool, -40 – 125 °C, AMPSEAL 16, Bag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extraction tool | |
| Length | 145.12 mm | |
| Suitable for | round contacts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |