1-1579007-5 | TE Connectivity

Extraction tool for rectangular contacts, 95 mm, 14 g, 1-1579007-5

Order No.: 35P7561
EAN: 4099891381202
MPN:
1-1579007-5
1-1579007-5 TE Connectivity Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
184.3310 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
368.66 € *
Price list
Quantity
Price per unit*
2 pcs.
184.3310 €
10 pcs.
142.8833 €
*incl. VAT plus shipping costs
Subject to prior sale

Extraction tool, 1-1579007-5, TE Connectivity

Insertion & Extraction Tools, Contact Extraction, Contact-to-Wire, Econoseal.

Technical specifications
Filter Property Value
Version Extraction tool
Weight 14 g
Suitable for rectangular contacts
Length 95 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No