2141577-1 | TE Connectivity

TE Connectivity 2141577-1

Order No.: 35P9597
EAN: 4099889886320
MPN:
2141577-1
2141577-1 TE Connectivity Infotainment and Data Image 1
2141577-1 TE Connectivity Infotainment and Data Image 2
2141577-1 TE Connectivity Infotainment and Data Image 3
2141577-1 TE Connectivity Infotainment and Data Image 4
2141577-1 TE Connectivity Infotainment and Data Image 5
Image may differ

In Car Infotainment systems and Data connections , 2141577-1, TE Connectivity

Technical Data

  • Connector System: Wire to Board
  • Number of Positions: 2
  • Centerline (Pitch): 6 mm
  • Sealable: No
  • Mounting Orientation: Horizontal 90 °
Technical specifications
Filter Property Value
Pin number 2 pole
Number of rows 1
Grid 6 mm
Version angled
Contact type socket
Colour black
Rated voltage (DC) 5 V
Logistics
Property Value
MSL MSL 3
Customs tariff number 85367000
Country of origin NL
Compliance
Property Value
SVHC free Yes
RoHS conform Yes