K1138653 | TE Connectivity
Relay, 1 Form X, 32 V (DC), 8.4 Ω, 200 A, 24 V (DC), bistable, K1138653
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
274.3307 € *
Available in 12 Days: 73 pcs. - if ordered today
Total Price:
274.33 € *
Price list
Quantity
Price per unit*
1 pcs.
274.3307 €
2 pcs.
269.2375 €
*incl. VAT plus shipping costs
Subject to prior sale
Bi-stable relay, K1138653, TE Connectivity
The K1138653 is a bi-stable relay suited for various applications in severe conditions on commercial vehicles, buses, construction & agricultural vehicles, ground support equipment and fork lifts.
Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds.
Features
- Robust design
- 6G shock and 4G vibration resistant
- Main contact current rated for continuous current and 100% duty cycle
Applications
- Commercial vehicles
- Ground support equipment
- Construction and agricultural vehicles
- Lift truck
- Bus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form X | |
| switching current | 200 A | |
| Coil voltage (DC) | 32 V | |
| Coil resistance | 8.4 Ω | |
| Switching Voltage (DC) | 24 V | |
| Connection | screw connection | |
| Coil type | bistable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |