8-1617542-7 | TE Connectivity
Relay, 2 Form C (NO/NC), 6 V (DC), 98 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 8-1617542-7
Order No.: 72P1695
EAN: 4099891597481
MPN:
8-1617542-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.3463 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
116.35 € *
Price list
Quantity
Price per unit*
1 pcs.
116.3463 €
2 pcs.
110.9794 €
5 pcs.
106.0885 €
10 pcs.
98.8176 €
*incl. VAT plus shipping costs
Subject to prior sale
Low signal relay, 8-1617542-7, TE Connectivity
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 3.5 VDC Input, Coil suppression diode, 1 A, 6 VDC Coil voltage, 98 Ω Coil resistance.
Features
- Hermetically sealed
- High shock and vibration ratings
- Mounting pads
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 98 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgPd + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |