8-1617351-4 | TE Connectivity
Relay, 1 Form C (NO/NC), 18 V (DC), 2300 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 8-1617351-4
Order No.: 72P1694
EAN: 4099891597474
MPN:
8-1617351-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.764 € *
Available in 12 Days: 33 pcs. - if ordered today
Low signal relay, 8-1617351-4, TE Connectivity
TO-5/.100 Grid relay, 1 Form C, SPDT, 1 C/O, 11.6 VDC Input, Coil suppression diode, 1 A, 18 VDC Coil voltage, 2300 Ω Coil resistance.
Features
- Hermetically sealed
- High shock and vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 18 V | |
| Coil resistance | 2300 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgPd + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |