6-1617542-0 | TE Connectivity
Relay, 2 Form C (NO/NC), 12 V (DC), 390 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 6-1617542-0
Order No.: 72P0321
EAN: 4099891596125
MPN:
6-1617542-0
Unit Price (€ / pc.)
158.6627 € *
Available in 5 Days: 6 pcs. - if ordered today
Low signal relay, 6-1617542-0, TE Connectivity
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 7 VDC Input, 1 A, 12 VDC Coil voltage, 390 Ω Coil resistance, 369 mW Coil power (DC), 28.
Features
- Hermetically sealed
- High shock and vibration ratings
- Mounting pads
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil voltage (DC) | 12 V | |
| Switching Voltage (DC) | 28 V | |
| switching current | 1 A | |
| Coil resistance | 390 Ω | |
| Contact type | 2 Form C (NO/NC) | |
| Switching Voltage (AC) | 115 V | |
| Coil type | monostable | |
| Connection | PCB pin | |
| Contact material | AgPd + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |