4-1617076-7 | TE Connectivity
Relay, 4 Form C (NO/NC), 26.5 V (DC), 720 Ω, 2 A, 28 V (DC), 115 V (AC), monostable, 4-1617076-7
Order No.: 71P8653
EAN: 4099891594831
MPN:
4-1617076-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
851.1951 € *
Available in 12 Days: 24 pcs. - if ordered today
Grid-space relay, 4-1617076-7, TE Connectivity
The 4-1617076-7 is a four pole double throw grid-space relay. This product features the same pin spacing that allows you to insert the relay with no intermediate pin spreaders.
Features
- Low profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 26.5 V | |
| Coil resistance | 720 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | PCB pin | |
| Coil type | monostable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |