4-1393210-3 | TE Connectivity
Relay, 1 Form A (N/O), 12 V (DC), 144 Ω, 30 A, 277 V (AC), monostable, 4-1393210-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2959 € *
Available in 12 Days: 838 pcs. - if ordered today
Power relay, 4-1393210-3, TE
Features
- Plug-in connection
- DC coil
- RT II flux proof
Applications
- HVAC
- Appliances control
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 144 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |