3-1461491-5 | TE Connectivity
Relay, 1 Form A (N/O), 23 V (DC), 4602 Ω, 3 A, 125 V (DC), monostable, 3-1461491-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4736 € *
Available in 12 Days: 1,113 pcs. - if ordered today
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
6.0095 €
25 pcs.
5.6168 €
50 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Slimline PCB relay, 3-1461491-5, TE Connectivity
Power relay, Standard, Monostable, DC, 0.01 VA Coil Power Rating AC, 120 mW Coil Power Rating DC, 4602 Ω Coil Resistance.
Features
- Sensitive coil 120mW
- Cadmium-free contacts
- Z type with reinforced insulation
- RoHS compliant
Applications
- Temperature control
- I/O modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 3 A | |
| Coil voltage (DC) | 23 V | |
| Coil resistance | 4602 Ω | |
| Switching Voltage (DC) | 125 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |