3-1393210-8 | TE Connectivity
Relay, 1 Form C (NO/NC), 48 V (DC), 2.304 kΩ, 20 A, 277 V (AC), monostable, 3-1393210-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5454 € *
Standard delivery time from the manufacturer is: 22 Weeks
Power relay, 3-1393210-8, TE
Features
- Plug-in connection
- AC coil
- RT III sealed
Applications
- HVAC
- Appliances control
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 20 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 2.304 kΩ | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium oxide |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |