2071366-2 | TE Connectivity
Relay, 1 Form A (N/O), 12 V (DC), 48 Ω, 60 A, 480 V (AC), bistable, 2071366-2
Order No.: 25G2481
EAN: 4099889392258
MPN:
2071366-2
EW60-1A3-CL12D04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9202 € *
Available in 12 Days: 1,067 pcs. - if ordered today
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
5 pcs.
19.8373 €
10 pcs.
18.5640 €
25 pcs.
16.9218 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 2071366-2, TE
Features
- PCB mount
- AC coil
- RT I protection
Applications
- EV charging solutions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 60 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 48 Ω | |
| Switching Voltage (AC) | 480 V | |
| Connection | PCB connection | |
| Coil type | bistable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |