2-1617122-0 | TE Connectivity
Relay, 2 Form C (NO/NC), 5 V (DC), 50 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 2-1617122-0
Order No.: 71P5015
EAN: 4099891592868
MPN:
2-1617122-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.1515 € *
Available in 12 Days: 22 pcs. - if ordered today
Low signal relay, 2-1617122-0, TE Connectivity
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 5 VDC Input, Coil suppression diode, 1 A, 5 VDC Coil voltage, 50 Ω Coil resistance.
Features
- Hermetically sealed
- High shock and vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 50 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgPd + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |