2-1419104-5 | TE Connectivity

Relay, 1 Form A (N/O), 12 V (DC), 155 Ω, 30 A, 277 V (AC), monostable, 2-1419104-5

Order No.: 71P4865
EAN: 4099891592639
MPN:
2-1419104-5
Series: T9A
2-1419104-5 TE Connectivity Industrial Relays Image 1
2-1419104-5 TE Connectivity Industrial Relays Image 2
2-1419104-5 TE Connectivity Industrial Relays Image 3
2-1419104-5 TE Connectivity Industrial Relays Image 4
2-1419104-5 TE Connectivity Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.355 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,338.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
5.355 €

Power relay, 2-1419104-5, TE Connectivity

Power relay, Standard, Monostable, DC, 900 mW Coil Power Rating DC, 155 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Wash-tight plastic case with knock off nib
  • 30A switching in 1 form A
  • PCB mounting for coil and contacts
  • UL class F insulation system standard

Applications

  • Appliances
  • Industrial Control
  • HVAC
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 30 A
Coil voltage (DC) 12 V
Coil resistance 155 Ω
Switching Voltage (AC) 277 V
Connection faston plug
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
Substance description Cadmium oxide
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes