1617351-9 | TE Connectivity
Relay, 2 Form C (NO/NC), 5 V (DC), 50 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617351-9
Order No.: 71P2605
EAN: 4099891591526
MPN:
1617351-9
Unit Price (€ / pc.)
166.0883 € *
Available in 5 Days: 6 pcs. - if ordered today
Grid relay, 1617351-9, TE Connectivity
Grid relay, 2 Form C, DPDT, 2 C/O, 2.7 VDC Input, Coil suppression diode, 1 A, 5 VDC Coil Voltage, 50 Ω Coil Resistance.
Features
- Hermetically sealed
- High shock & vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil voltage (DC) | 5 V | |
| Switching Voltage (DC) | 28 V | |
| switching current | 1 A | |
| Coil resistance | 50 Ω | |
| Contact type | 2 Form C (NO/NC) | |
| Switching Voltage (AC) | 115 V | |
| Coil type | monostable | |
| Connection | PCB pin | |
| Contact material | AgPd + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |