1617169-2 | TE Connectivity
Relay, 2 Form C (NO/NC), 18 V (DC), 1600 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617169-2
Order No.: 71P2602
EAN: 4099891591496
MPN:
1617169-2
Unit Price (€ / pc.)
239.9159 € *
Available in 5 Days: 6 pcs. - if ordered today
Grid relay, 1617169-2, TE Connectivity
TO-5/.100 Grid relay, 2 Form C, DPDT, 2 C/O, 11.3 VDC Input, Coil suppression diode, 1 A, 18 VDC Coil Voltage, 1600 Ω Coil Resistance.
Features
- Hermetically sealed
- High shock & vibration ratings
- Spreader pad
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 18 V | |
| Coil resistance | 1600 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 115 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgPd + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |