1617149-2 | TE Connectivity
Relay, 2 Form C (NO/NC), 12 V (DC), 800 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 1617149-2
Order No.: 71P2591
EAN: 4099891591403
MPN:
1617149-2
Unit Price (€ / pc.)
102.3757 € *
Available in 5 Days: 99 pcs. - if ordered today
Grid relay, 1617149-2, TE Connectivity
Grid relay, 2 Form C, DPDT, 2 C/O, 7 VDC Input, 1 A, 12 VDC Coil Voltage, 800 Ω Coil Resistance, 180 mW Coil Power (DC).
Features
- Hermetically sealed
- High shock & vibration ratings
- Mounting pads
- Excellent RF switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact material | AgPd + Au | |
| Contact type | 2 Form C (NO/NC) | |
| switching current | 1 A | |
| Switching Voltage (AC) | 115 V | |
| Coil resistance | 800 Ω | |
| Switching Voltage (DC) | 28 V | |
| Connection | PCB pin | |
| Coil voltage (DC) | 12 V | |
| Coil type | monostable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |