1461193-9 | TE Connectivity
Relay, 1 Form A (N/O), 24 V (DC), 640 Ω, 25 A, 277 V (AC), monostable, 1461193-9
Order No.: 25G1703
EAN: 4099889391909
MPN:
1461193-9
PCFN-124D2M,000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 19 Weeks
Power relay, 1461193-9, TE
Features
- PCB mount
- DC coil
- RT II flux proof
Applications
- Photovoltaic inverter
- Power supply
- On board charging
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 25 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 640 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |