T1990100000-000 | TE Connectivity
Cover cap, size HB10, die-cast aluminum, screw locking, IP65, T1990100000-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1602 € *
Available in 12 Days: 84 pcs. - if ordered today
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
5 pcs.
15.3272 €
10 pcs.
14.3395 €
25 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, T1990100000-000, TE Connectivity
Heavy duty connector cover, Bottom entry, Screwlock, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | HB10 | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |