T1950100132-009 | TE Connectivity

Housing, size HB10, die-cast aluminum, screw locking, IP68, T1950100132-009

Order No.: 72P3458
EAN: 4099891569372
MPN:
T1950100132-009
Series: HDC IP68 EMC
T1950100132-009 TE Connectivity Housings for HDC Connectors Image 1
T1950100132-009 TE Connectivity Housings for HDC Connectors Image 2
T1950100132-009 TE Connectivity Housings for HDC Connectors Image 3
T1950100132-009 TE Connectivity Housings for HDC Connectors Image 4
T1950100132-009 TE Connectivity Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.8618 € *
Available in 12 Days: 26 pcs. - if ordered today
Total Price:
47.86 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8618 €
2 pcs.
44.7797 €
5 pcs.
42.0665 €
10 pcs.
39.1034 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, T1950100132-009, TE Connectivity

Heavy duty connector base housing, Side entry, Screwlock.

Technical specifications
Filter Property Value
Version connector housing
Shell size HB10
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes