T1932160001-009 | TE Connectivity
Housing, size HB16, die-cast aluminum, screw locking, IP68, T1932160001-009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1887 € *
Available in 12 Days: 33 pcs. - if ordered today
Base housing, T1932160001-009, TE Connectivity
Heavy duty connector base housing, Bottom entry, Screwlock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector housing | |
| Shell size | HB16 | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |