T1932160000-000 | TE Connectivity
Housing, size HB16, die-cast aluminum, screw locking, IP68, T1932160000-000
Order No.: 72P3449
EAN: 4099891569280
MPN:
T1932160000-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5291 € *
Available in 12 Days: 47 pcs. - if ordered today
Total Price:
16.53 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5291 €
5 pcs.
15.6723 €
10 pcs.
14.6608 €
25 pcs.
13.3756 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, T1932160000-000, TE Connectivity
Heavy duty connector base housing, Bottom entry, Screwlock, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector housing | |
| Shell size | HB16 | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |